Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

B484306

Conn Barrier Strip 6 POS 14.27mm Screw ST Panel Mount 50A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 6 POS 14.27mm Screw ST Panel Mount 50A
Search Keywords: B484306
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    B484306
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    14.27 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    50 A
  • Wire Size:
    8-16 AWG
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B484306 RoHS compliant?
Yes, B484306 is RoHS compliant.
What is the lead time for B484306?
The standard lead time for B484306 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately
On Order:
150   can ship 10/14/26
MOQ for out of Stock Qty:
13
14 Weeks can ship 12/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$50.64
5
$36.36
10
$30.41
13
$28.72
25
$24.71
38
$24.64
50 +
$22.98
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!