- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- B484304
Eaton Electronics / Bussmann
B484304
Conn Barrier Strip 4 POS 14.27mm Screw ST Panel Mount 50A
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Conn Barrier Strip 4 POS 14.27mm Screw ST Panel Mount 50A
Search Keywords: B484304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:B484304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.27 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:50 A
-
Wire Size:8-16 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is B484304 RoHS compliant?
Yes, B484304 is RoHS compliant.
What is the lead time for B484304?
The standard lead time for B484304 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,012
can ship 12/9/26
Minimum Order Quantity:
5
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
5
$17.04
25
$13.45
50
$11.51
200
$10.53
400
$10.50
600
$10.34
1,000 +
$10.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT