- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- B384904
B384904
Eaton Electronics / Bussmann
Conn Barrier Strip M 4 POS 11.1mm Screw ST Panel Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip M 4 POS 11.1mm Screw ST Panel Mount 50A
Search Keywords: B384904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:B384904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:50 A
-
Wire Size:10-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$6.78
25
$6.06
50
$5.97
100
$5.88
250
$5.68
500
$5.60
1,000
$5.51
2,500 +
$5.43
Click for Quote
Log in
to unlock special pricing