- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- B383910
B383910
Eaton Electronics / Bussmann
Conn Barrier Strip 10 POS 11.1mm Screw Panel Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 11.1mm Screw Panel Mount 50A
Search Keywords: B383910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:B383910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.1 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:50 A
-
Wire Size:10-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$36.14
5
$28.62
10
$25.01
13
$24.76
25
$23.15
38
$22.42
50 +
$22.20
Click for Quote
Log in
to unlock special pricing