- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ANL-500
ANL-500
Eaton Electronics / Bussmann
Fuse Limiter Non-Time Delay Acting 500A 32V Stud Mount Lug 81 X 22.2mm CE/UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Limiter Non-Time Delay Acting 500A 32V Stud Mount Lug 81 X 22.2mm CE/UL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ANL-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5 -
Type:Limiter
-
Fuse Size:81.03 x 22.35 mm
-
Acting:Non-Time Delay
-
Current Rating:500 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:80 V
-
Fuse Material:N/A
-
Mounting:Stud Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
2
$99.91
4
$91.58
5
$74.16
10 +
$70.45
Click for Quote
Log in
to unlock special pricing