- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AGY-50
AGY-50
Eaton Electronics / Bussmann
Fuse Cartridge 50A 32V Holder Cartridge 6.35 X 31.75mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Cartridge 50A 32V Holder Cartridge 6.35 X 31.75mm Glass
Search Keywords: AGY50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:AGY-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$8.79
25
$7.97
50
$7.61
100
$7.39
250
$6.99
500
$6.80
1,000 +
$6.70
Click for Quote
Log in
to unlock special pricing