- 首页 ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AGX-6
Fuse Plug Fast Acting 6A 125V Holder Cartridge 6.35 X 25.4mm Glass
产品说明书 附件 Notify Me
不符合 RoHS 规定
Bulk 包装
Certificate of Compliance Guarantee
描述
+
Fuse Plug Fast Acting 6A 125V Holder Cartridge 6.35 X 25.4mm Glass
Search Keywords: AGX6
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Eaton Electronics / Bussmann
-
部件编号:AGX-6
-
计量单位:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
5 -
Type:Plug
-
Fuse Size:6.35 x 25.4 mm
-
Acting:Fast
-
Current Rating:6 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
60
可立即发货
Minimum Order Quantity:
10
多个:
5
12 Weeks
可以发货
8/7/26
PRICE (USD)
数量
Unit Price
10
$1.87
100
$1.54
250
$1.47
500
$1.43
1,000
$1.36
2,500
$1.33
5,000
$1.29
7,500 +
$1.27
Click for Quote
Log in
解锁特价
CUSTOMERS
ALSO BOUGHT