- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AGX-2/10
AGX-2/10
Eaton Electronics / Bussmann
The AGX-2/10 is a 0.2A, 250V fast-acting glass tube fuse designed for overcurrent protection in electronic circuits.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
The AGX-2/10 is a 0.2A, 250V fast-acting glass tube fuse designed for overcurrent protection in electronic circuits.
Search Keywords: AGX210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:AGX-2/10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Plug
-
Fuse Size:6.35 x 25.4 mm
-
Acting:Fast
-
Current Rating:0.2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$5.742
5
$5.220
25
$4.740
100
$4.560
250
$4.460
500
$4.370
1,000
$4.320
2,500
$4.270
5,000 +
$4.240
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT