- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AGX-10
AGX-10
Eaton Electronics / Bussmann
Fuse Plug Fast Acting 10A 32V Holder Cartridge 6.35 X 25.4mm Glass
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Plug Fast Acting 10A 32V Holder Cartridge 6.35 X 25.4mm Glass
Search Keywords: AGX10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:AGX-10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Plug
-
Fuse Size:6.35 x 25.4 mm
-
Acting:Fast
-
Current Rating:10 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$2.69
100
$1.87
250
$1.77
500
$1.73
1,000
$1.66
2,500 +
$1.65
Click for Quote
Log in
to unlock special pricing