- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AGX-1
Fuse Plug Fast Acting 1A 250V Holder Cartridge 6.35 X 25.4mm Glass CE/CSA/UL/cULus
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Plug Fast Acting 1A 250V Holder Cartridge 6.35 X 25.4mm Glass CE/CSA/UL/cULus
Search Keywords: AGX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:AGX-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Plug
-
Fuse Size:6.35 x 25.4 mm
-
Acting:Fast
-
Current Rating:1 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$2.71
100
$2.20
250
$2.10
500
$2.04
1,000
$1.93
2,500
$1.88
5,000
$1.83
7,500 +
$1.80
Click for Quote
Log in
to unlock special pricing