- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AGW-5
Fuse Fast Acting 5A 32V Holder Cartridge 6.35 X 22.23mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Fast Acting 5A 32V Holder Cartridge 6.35 X 22.23mm Glass
Search Keywords: AGW5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:AGW-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:N/A
-
Fuse Size:6.35 x 22.23 mm
-
Acting:Fast
-
Current Rating:5 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
465
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
10
$1.79
100
$1.60
250
$1.57
500
$1.54
1,000
$1.50
2,500
$1.48
5,000
$1.46
7,500 +
$1.44
Click for Quote
Log in
to unlock special pricing