- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AGW-2-1/2
AGW-2-1/2
Eaton Electronics / Bussmann
Fuse Fast Acting 2.5A 32V Holder Cartridge 6.35 X 22.23mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Fast Acting 2.5A 32V Holder Cartridge 6.35 X 22.23mm Glass
Search Keywords: AGW212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:AGW-2-1/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:N/A
-
Fuse Size:6.35 x 22.23 mm
-
Acting:Fast
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Stock lot only:
15
Minimum Order Quantity:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$2.618
25
$2.380
50
$2.170
250
$2.080
500
$2.040
1,000
$2.000
2,500
$1.970
5,000
$1.940
7,500 +
$1.910
Click for Quote
Log in
to unlock special pricing