- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AGU-30
AGU-30
Eaton Electronics / Bussmann
Fuse Midget Fast Acting 30A 32V Holder Cartridge 10.32 X 38.1mm Glass Automotive
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget Fast Acting 30A 32V Holder Cartridge 10.32 X 38.1mm Glass Automotive
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:AGU-30
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:10.32 x 38.1 mm
-
Acting:Fast
-
Current Rating:30 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
4
$6.29
10
$5.98
30
$5.68
50
$5.39
100
$5.12
250
$4.87
500 +
$4.63
Click for Quote
Log in
to unlock special pricing