- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AGC-V-7-R
Eaton Electronics / Bussmann
AGC-V-7-R
Fuse Miniature Fast Acting 7A 250V Axial 6.3 X 32mm Glass
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Miniature Fast Acting 7A 250V Axial 6.3 X 32mm Glass
Search Keywords: AGCV7R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | AGC-V-7-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100020 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4 |
| Type: | Miniature |
| Fuse Size: | 6.3 x 32 mm |
| Acting: | Fast |
| Current Rating: | 7 A |
| Maximum AC Voltage Rating: | 250 V |
| Fuse Material: | Glass |
| Mounting: | Through Hole |
Product Guides
+
Frequently Asked Questions
Is AGC-V-7-R RoHS compliant?
Yes, AGC-V-7-R is RoHS compliant.
What is the lead time for AGC-V-7-R?
The standard lead time for AGC-V-7-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
Order Increment:
4
12 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
8
$4.25
52
$3.45
100
$3.44
252
$3.20
500
$3.03
1,000
$3.02
2,500
$2.87
5,000 +
$2.83
Click for Quote
Log in
to unlock special pricing