- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AGC-V-6-R
Eaton Electronics / Bussmann
AGC-V-6-R
Fuse Miniature Fast Acting 6A 250V Axial 6.3 X 32mm Glass
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse Miniature Fast Acting 6A 250V Axial 6.3 X 32mm Glass
Search Keywords: AGCV6R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:AGC-V-6-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Fast
-
Current Rating:6 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is AGC-V-6-R RoHS compliant?
Yes, AGC-V-6-R is RoHS compliant.
What is the lead time for AGC-V-6-R?
The standard lead time for AGC-V-6-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
496
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
25
$8.12
52
$5.81
252
$5.15
500
$4.99
1,000
$4.98
2,500
$4.97
5,000
$4.96
7,500 +
$4.95
Click for Quote
Log in
to unlock special pricing