- ホーム ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AGC-V-4/10
AGC-V-4/10
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 0.4A 250V Axial 6.3 X 32mm Glass CE/CSA/UL
データシート アクセサリー Notify Me
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Eaton Electronics / Bussmann
-
部品番号:AGC-V-4/10
-
測定単位:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
サプライヤー標準パック:
100 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Fast
-
Current Rating:0.4 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
-
This product is discontinued, but still in stock.
-
-