- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AGC-V-3-R
AGC-V-3-R
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 3A 250V Axial 6.3 X 32mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Miniature Fast Acting 3A 250V Axial 6.3 X 32mm Glass
Search Keywords: AGCV3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:AGC-V-3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Fast
-
Current Rating:3 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,492
Can Ship immediately
Minimum Order Quantity:
30
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
30
$3.94
52
$3.03
252
$2.51
500
$2.46
1,000
$2.38
2,500
$2.37
5,000
$2.36
7,500 +
$2.35
Click for Quote
Log in
to unlock special pricing