Available Replacements
Alternatif paketleme
BK/AGC-V-2-R BK/AGC-V-2-R Eaton Electronics / Bussmann
BK/AGC-V-2-R

Eaton Electronics / Bussmann

In Stock: 1,960

Minimum Order: 60

View Product
RoHS olmayan eşdeğer
AGC-V-2 AGC-V-2 Eaton Electronics / Bussmann
AGC-V-2

Eaton Electronics / Bussmann

In Stock: 232

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

AGC-V-2-R

Fuse Miniature Fast Acting 2A 250V Axial 6.3 X 32mm Glass

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 2A 250V Axial 6.3 X 32mm Glass
Search Keywords: AGCV2R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: AGC-V-2-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4
Type: Miniature
Fuse Size: 6.3 x 32 mm
Acting: Fast
Current Rating: 2 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AGC-V-2-R RoHS compliant?
Yes, AGC-V-2-R is RoHS compliant.
What is the lead time for AGC-V-2-R?
The standard lead time for AGC-V-2-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
23
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
23
$3.67
52
$3.08
252
$2.85
500
$2.72
1,000
$2.61
2,500
$2.54
5,000
$2.48
7,500 +
$2.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!