- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AGC-V-20
Available Replacements
Alternative Packaging
ROHs Equivalent
Eaton Electronics / Bussmann
AGC-V-20
Fuse Miniature Fast Acting 20A 32V Axial 6.3 X 32mm Glass
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Fuse Miniature Fast Acting 20A 32V Axial 6.3 X 32mm Glass
Search Keywords: AGCV20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:AGC-V-20
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Fast
-
Current Rating:20 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is AGC-V-20 discontinued?
Yes, AGC-V-20 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AGC-V-20 RoHS compliant?
No, AGC-V-20 is not RoHS compliant.
What is the lead time for AGC-V-20?
The standard lead time for AGC-V-20 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.