Available Replacements
Alternative Packaging
BK/AGC-V-2 BK/AGC-V-2 Eaton Electronics / Bussmann
BK/AGC-V-2

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

View Product
ROHs Equivalent
AGC-V-2-R AGC-V-2-R Eaton Electronics / Bussmann
AGC-V-2-R

Eaton Electronics / Bussmann

In Stock: 100

Minimum Order: 23

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

AGC-V-2

Fuse Miniature Fast Acting 2A 250V Axial 6.3 X 32mm Glass

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 2A 250V Axial 6.3 X 32mm Glass
Search Keywords: AGCV2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    AGC-V-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    Miniature
  • Fuse Size:
    6.3 x 32 mm
  • Acting:
    Fast
  • Current Rating:
    2 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AGC-V-2 discontinued?
Yes, AGC-V-2 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AGC-V-2 RoHS compliant?
No, AGC-V-2 is not RoHS compliant.
What is the lead time for AGC-V-2?
The standard lead time for AGC-V-2 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 232
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.53
28
$2.41
52
$2.28
100
$2.17
252
$2.06
500
$1.96
1,000 +
$1.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!