- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AGC-V-1/8-R
AGC-V-1/8-R
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 0.125A 250V Axial 6.3 X 32mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 0.125A 250V Axial 6.3 X 32mm Glass
Search Keywords: AGCV18R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:AGC-V-1/8-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Fast
-
Current Rating:0.125 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
4
$7.48
28
$6.08
100
$5.81
252
$5.56
500
$5.33
1,000
$5.19
2,500
$5.05
5,000 +
$4.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging