Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

AGC-V-1-8/10-R

Fuse Miniature Fast Acting 1.8A 250V Axial 6.3 X 32mm Glass

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 1.8A 250V Axial 6.3 X 32mm Glass
Search Keywords: AGCV1810R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: AGC-V-1-8/10-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4
Type: Miniature
Fuse Size: 6.3 x 32 mm
Acting: Fast
Current Rating: 1.8 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AGC-V-1-8/10-R RoHS compliant?
Yes, AGC-V-1-8/10-R is RoHS compliant.
What is the lead time for AGC-V-1-8/10-R?
The standard lead time for AGC-V-1-8/10-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately
Minimum Order Quantity:
8
12 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8
$8.12
52
$4.75
252
$4.26
500
$3.95
1,000
$3.86
2,500
$3.85
5,000
$3.84
7,500 +
$3.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!