- Home ›
- All Products›
- AGC-V-175/1000R
AGC-V-175/1000R
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 0.175A 250V Axial 6.3 X 32mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 0.175A 250V Axial 6.3 X 32mm Glass
Search Keywords: AGCV1751000R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:AGC-V-175/1000R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
4
$7.94
28
$6.45
100
$6.16
252
$5.66
500
$5.64
1,000
$5.51
2,500
$5.29
5,000 +
$5.28
Click for Quote
Log in
to unlock special pricing