Available Replacements
Alternatif paketleme
BK/AGC-V-1/4-R BK/AGC-V-1/4-R Eaton Electronics / Bussmann
BK/AGC-V-1/4-R

Eaton Electronics / Bussmann

In Stock: 2,140

Minimum Order: 55

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

AGC-V-1/4-R

Fuse Miniature Fast Acting 0.25A 250V Axial 6.3 X 32mm Glass

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 0.25A 250V Axial 6.3 X 32mm Glass
Search Keywords: AGCV14R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: AGC-V-1/4-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4
Type: Miniature
Fuse Size: 6.3 x 32 mm
Acting: Fast
Current Rating: 0.25 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AGC-V-1/4-R RoHS compliant?
Yes, AGC-V-1/4-R is RoHS compliant.
What is the lead time for AGC-V-1/4-R?
The standard lead time for AGC-V-1/4-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
Order Increment:
4
12 Weeks can ship 2/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
8
$5.00
52
$4.06
100
$3.88
252
$3.77
500
$3.56
1,000
$3.47
2,500
$3.38
5,000 +
$3.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!