- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AGC-V-1/32
Eaton Electronics / Bussmann
AGC-V-1/32
Fuse Miniature Fast Acting 0.031A 250V Axial 6.3 X 32mm Glass
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Miniature Fast Acting 0.031A 250V Axial 6.3 X 32mm Glass
Search Keywords: AGCV132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:AGC-V-1/32
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
4 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Fast
-
Current Rating:0.031 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is AGC-V-1/32 RoHS compliant?
No, AGC-V-1/32 is not RoHS compliant.
What is the lead time for AGC-V-1/32?
The standard lead time for AGC-V-1/32 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
26 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
4
$124.45
8
$120.84
12
$114.22
20
$113.93
52
$111.17
100 +
$109.71
Click for Quote
Log in
to unlock special pricing