- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AGC-V-1/100-R
Eaton Electronics / Bussmann
AGC-V-1/100-R
Fuse Miniature Fast Acting 0.01A 250V Axial 6.3 X 32mm Glass
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Fuse Miniature Fast Acting 0.01A 250V Axial 6.3 X 32mm Glass
Search Keywords: AGCV1100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:AGC-V-1/100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Fast
-
Current Rating:0.01 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is AGC-V-1/100-R discontinued?
Yes, AGC-V-1/100-R from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AGC-V-1/100-R RoHS compliant?
Yes, AGC-V-1/100-R is RoHS compliant.
What is the lead time for AGC-V-1/100-R?
The standard lead time for AGC-V-1/100-R is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.