Available Replacements
Alternative Packaging
BK/AGC-7-1/2NX
BK/AGC-7-1/2NX

Eaton Electronics / Bussmann

In Stock: 210

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Miniature Fast Acting 7.5A 250V Holder Cartridge 6.3 X 32mm Glass Carton

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Fast Acting 7.5A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Search Keywords: AGC712NX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    AGC-7-1/2NX
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    6.3 x 32 mm
  • Acting:
    Fast
  • Current Rating:
    7.5 A
  • Maximum AC Voltage Rating:
    250 V
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!