- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AGC-5
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | AGC-5 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536100040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Miniature |
| Fuse Size: | 6.35 x 31.75 mm |
| Acting: | Fast |
| Current Rating: | 5 A |
| Maximum AC Voltage Rating: | 250 V |
| Fuse Material: | Glass |
| Mounting: | Holder |
-
-
- Item discontinued