Available Replacements
Alternative Packaging
BK/AGC-4/10 BK/AGC-4/10 Eaton Electronics / Bussmann
BK/AGC-4/10

Eaton Electronics / Bussmann

In Stock: 100

Minimum Order: 100

View Product
ROHs Equivalent
AGC-4/10-R AGC-4/10-R Eaton Electronics / Bussmann
AGC-4/10-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

AGC-4/10

Fuse Miniature Fast Acting 0.4A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 0.4A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Search Keywords: AGC410
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    AGC-4/10
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Miniature
  • Fuse Size:
    6.3 x 32 mm
  • Acting:
    Fast
  • Current Rating:
    0.4 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AGC-4/10 discontinued?
Yes, AGC-4/10 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AGC-4/10 RoHS compliant?
No, AGC-4/10 is not RoHS compliant.
What is the lead time for AGC-4/10?
The standard lead time for AGC-4/10 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Ships today, if you order in
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.37
100
$4.17
250
$3.86
500
$3.48
1,000
$3.47
2,500
$3.15
5,000 +
$2.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!