Available Replacements
Alternative Packaging
BK/AGC-35 BK/AGC-35 Eaton Electronics / Bussmann
BK/AGC-35

Eaton Electronics / Bussmann

In Stock: 3,426

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

AGC-35

Fuse Miniature Fast Acting 35A 32V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 35A 32V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Search Keywords: AGC35
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: AGC-35
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 6.35 x 31.75 mm
Acting: Fast
Current Rating: 35 A
Maximum AC Voltage Rating: 32 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AGC-35 RoHS compliant?
No, AGC-35 is not RoHS compliant.
What is the lead time for AGC-35?
The standard lead time for AGC-35 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,615
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.25
100
$1.83
250
$1.75
500
$1.69
1,000
$1.60
2,500
$1.57
5,000
$1.52
7,500 +
$1.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!