- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AGC-2-1-2
AGC-2-1-2
Eaton Electronics / Bussmann
Electric Fuse Fast Blow 2.5A 125VAC
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Electric Fuse Fast Blow 2.5A 125VAC
Search Keywords: AGC212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:AGC-2-1-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,778
Can Ship immediately
10 Weeks
can ship
7/20/26