- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AGC-2
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:AGC-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Fast
-
Current Rating:2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
-
-
- Item discontinued