Available Replacements
Alternatif paketleme
BK/AGC-1-6/10 BK/AGC-1-6/10 Eaton Electronics / Bussmann
BK/AGC-1-6/10

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

View Product
ROHs Eşdeğeri
BK/AGC-1-6/10-R BK/AGC-1-6/10-R Eaton Electronics / Bussmann
BK/AGC-1-6/10-R

Eaton Electronics / Bussmann

In Stock: 108

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

AGC-1-6/10

Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 1.6A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Search Keywords: AGC1610
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: AGC-1-6/10
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Fuse Size: 6.3 x 32 mm
Acting: Fast
Current Rating: 1.6 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AGC-1-6/10 discontinued?
Yes, AGC-1-6/10 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AGC-1-6/10 RoHS compliant?
No, AGC-1-6/10 is not RoHS compliant.
What is the lead time for AGC-1-6/10?
The standard lead time for AGC-1-6/10 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 390
Can Ship immediately
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.4597
50
$3.1452
250
$2.7910
500
$2.5571
1,000
$2.4520
2,500
$2.2933
5,000
$2.2338
7,500 +
$2.1154
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!