- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AGC-15-R
AGC-15-R
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 15A 32V Holder Cartridge 6.3 X 32mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 15A 32V Holder Cartridge 6.3 X 32mm Glass
Search Keywords: AGC15R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:AGC-15-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Fast
-
Current Rating:15 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
5
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
25
$2.35
100
$1.65
250
$1.56
500
$1.51
1,000
$1.45
2,500
$1.43
5,000
$1.42
7,500 +
$1.41
Click for Quote
Log in
to unlock special pricing