Available Replacements
Alternative Packaging
BK/AGC-1/4-R
BK/AGC-1/4-R

Eaton Electronics / Bussmann

In Stock: 6,275

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

AGC-1/4-R

Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL
Search Keywords: AGC14R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    AGC-1/4-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Miniature
  • Fuse Size:
    6.3 x 32 mm
  • Acting:
    Fast
  • Current Rating:
    0.25 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AGC-1/4-R RoHS compliant?
Yes, AGC-1/4-R is RoHS compliant.
What is the lead time for AGC-1/4-R?
The standard lead time for AGC-1/4-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks can ship 11/13/26
Backorder
Price (USD)
Qty
Unit Price
5
$3.18
10
$3.02
20
$2.87
40
$2.72
80 +
$2.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!