- Home ›
- All Products›
- AGC-1-2/10-R
AGC-1-2/10-R
Eaton Electronics / Bussmann
Fuse Miniature 1.2A 250V Fast 2-Pin Cartridge Holder
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature 1.2A 250V Fast 2-Pin Cartridge Holder
Search Keywords: AGC1210R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:AGC-1-2/10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
5
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$1.75
100
$1.47
250
$1.42
500
$1.36
1,000
$1.30
2,500
$1.25
5,000
$1.21
7,500 +
$1.20
Click for Quote
Log in
to unlock special pricing