Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

AGA-7

Fuse Miniature Fast Acting 7A 32V Holder Cartridge 6.35 X 15.88mm Glass UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 7A 32V Holder Cartridge 6.35 X 15.88mm Glass UL
Search Keywords: AGA7
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: AGA-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Miniature
Fuse Size: 6.35 x 15.88 mm
Acting: Fast
Current Rating: 7 A
Maximum AC Voltage Rating: 32 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AGA-7 RoHS compliant?
No, AGA-7 is not RoHS compliant.
What is the lead time for AGA-7?
The standard lead time for AGA-7 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,302
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.84
100
$3.98
250
$3.82
500
$3.70
1,000
$3.52
2,500
$3.44
5,000
$3.34
7,500 +
$3.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!