Available Replacements
Alternative Packaging
BK/AGA-3
BK/AGA-3

Eaton Electronics / Bussmann

In Stock: 4,328

Minimum Order: 70

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Miniature Fast Acting 3A 125V Holder Cartridge 6.35 X 15.88mm Glass Automotive CE/UL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Miniature Fast Acting 3A 125V Holder Cartridge 6.35 X 15.88mm Glass Automotive CE/UL
Search Keywords: AGA3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    AGA-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Miniature
  • Fuse Size:
    6.35 x 15.88 mm
  • Acting:
    Fast
  • Current Rating:
    3 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks can ship 9/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.02
20
$4.01
40
$3.20
80 +
$2.75
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!