- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AGA-20
AGA-20
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 20A 32V Holder Cartridge 6.35 X 15.88mm Glass UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 20A 32V Holder Cartridge 6.35 X 15.88mm Glass UL
Search Keywords: AGA20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:AGA-20
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:6.35 x 15.88 mm
-
Acting:Fast
-
Current Rating:20 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
5
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$2.48
100
$1.72
250
$1.62
500
$1.57
1,000
$1.52
2,500
$1.51
5,000
$1.50
7,500 +
$1.49
Click for Quote
Log in
to unlock special pricing