- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- AGA-2
Fuse Miniature Fast Acting 2A 125V Holder Cartridge 6.35 X 15.88mm Glass Automotive CE/UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Fuse Miniature Fast Acting 2A 125V Holder Cartridge 6.35 X 15.88mm Glass Automotive CE/UL
Search Keywords: AGA2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:AGA-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:6.35 x 15.88 mm
-
Acting:Fast
-
Current Rating:2 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
388
Can Ship immediately
Minimum Order Quantity:
32
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
32
$2.19
40
$2.08
80 +
$1.98
Click for Quote
Log in
to unlock special pricing