Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

AGA-1/4

Fuse Miniature Fast Acting 0.25A 125V Holder Cartridge 6.35 X 15.88mm Glass Automotive CE/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 0.25A 125V Holder Cartridge 6.35 X 15.88mm Glass Automotive CE/UL
Search Keywords: AGA14
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: AGA-1/4
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Miniature
Fuse Size: 6.35 x 15.88 mm
Acting: Fast
Current Rating: 0.25 A
Maximum AC Voltage Rating: 125 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AGA-1/4 RoHS compliant?
No, AGA-1/4 is not RoHS compliant.
What is the lead time for AGA-1/4?
The standard lead time for AGA-1/4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.02
25
$11.22
50
$10.05
100
$9.07
250
$8.70
500
$8.33
1,000
$8.31
2,500 +
$8.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!