- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ACH-40
ACH-40
Eaton Electronics / Bussmann
Fast Acting Aircraft Limiter Fuse
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fast Acting Aircraft Limiter Fuse
Search Keywords: ACH40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ACH-40
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
10 -
Type:Blade
-
Fuse Size:36.83 x 13.97 x 25 mm
-
Acting:Fast
-
Current Rating:40 A
-
Maximum AC Voltage Rating:208 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Silicon
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
3
$273.28
5
$259.61
8
$246.63
10 +
$234.30
Click for Quote
Log in
to unlock special pricing