- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ABS-20
ABS-20
Eaton Electronics / Bussmann
Fuse Fast Acting 20A 250V Radial 7.14 X 31.75mm Ceramic Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Fuse Fast Acting 20A 250V Radial 7.14 X 31.75mm Ceramic Bulk
Search Keywords: ABS20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ABS-20
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:N/A
-
Fuse Size:7.14 x 31.75 mm
-
Acting:Fast
-
Current Rating:20 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
4
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
4
$47.05
10
$44.71
20
$42.46
40
$40.34
80 +
$38.33
Click for Quote
Log in
to unlock special pricing