- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ABC-V-8-R
Eaton Electronics / Bussmann
ABC-V-8-R
Fuse Miniature Fast Acting 8A 250V Axial 6.35 X 31.75mm Ceramic
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Description
+
Fuse Miniature Fast Acting 8A 250V Axial 6.35 X 31.75mm Ceramic
Search Keywords: ABCV8R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ABC-V-8-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Fast
-
Current Rating:8 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is ABC-V-8-R RoHS compliant?
Yes, ABC-V-8-R is RoHS compliant.
What is the lead time for ABC-V-8-R?
The standard lead time for ABC-V-8-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
Minimum Order Quantity:
13
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
13
$13.69
28
$9.72
100
$7.23
252
$6.89
500
$6.86
1,000
$6.84
2,500
$6.83
5,000 +
$6.81
Click for Quote
Log in
to unlock special pricing