- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ABC-V-1-1/2
ABC-V-1-1/2
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 1.5A 250V Axial 6.35 X 31.75mm Ceramic
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Fast Acting 1.5A 250V Axial 6.35 X 31.75mm Ceramic
Search Keywords: ABCV112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ABC-V-1-1/2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Fast
-
Current Rating:1.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Through Hole
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.