Available Replacements
Alternatif paketleme
BK/ABC-V-10-R BK/ABC-V-10-R Eaton Electronics / Bussmann
BK/ABC-V-10-R

Eaton Electronics / Bussmann

In Stock: 3,379

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

ABC-V-10-R

Fuse Miniature Fast Acting 10A 250V Axial 6.35 X 31.75mm Ceramic

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 10A 250V Axial 6.35 X 31.75mm Ceramic
Search Keywords: ABCV10R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: ABC-V-10-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4
Type: Miniature
Fuse Size: 6.35 x 31.75 mm
Acting: Fast
Current Rating: 10 A
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Ceramic
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ABC-V-10-R RoHS compliant?
Yes, ABC-V-10-R is RoHS compliant.
What is the lead time for ABC-V-10-R?
The standard lead time for ABC-V-10-R is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
24 Weeks can ship 5/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4
$10.93
28
$7.46
100
$6.68
252
$6.41
500
$6.39
1,000
$6.38
2,500
$6.36
5,000 +
$6.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!