- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ABC-9-R
Eaton Electronics / Bussmann
ABC-9-R
Fuse Miniature Fast Acting 9A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Fuse Miniature Fast Acting 9A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
Search Keywords: ABC9R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ABC-9-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Fast
-
Current Rating:9 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Frequently Asked Questions
Is ABC-9-R RoHS compliant?
Yes, ABC-9-R is RoHS compliant.
What is the lead time for ABC-9-R?
The standard lead time for ABC-9-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
12 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
10
$3.19
50
$2.68
250
$2.48
500
$2.37
1,000
$2.27
2,500
$2.21
5,000
$2.16
7,500 +
$2.13
Click for Quote
Log in
to unlock special pricing