- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ABC-8-R
ABC-8-R
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Miniature Fast Acting 8A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Search Keywords: ABC8R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ABC-8-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Fast
-
Current Rating:8 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Ships today, if you order in
Minimum Order Quantity:
27
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
27
$3.69
50
$3.09
250
$2.87
500
$2.74
1,000
$2.63
2,500
$2.56
5,000
$2.49
7,500 +
$2.45
Click for Quote
Log in
to unlock special pricing