- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- ABC-30
ABC-30
Eaton Electronics / Bussmann
Fuse Miniature Fast Acting 30A 125V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL
Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:ABC-30
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Fast
-
Current Rating:30 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:Ceramic
-
Mounting:Holder
-
This product is discontinued, but still in stock.
-
-