Available Replacements
Alternative Packaging
BK/ABC-2-R BK/ABC-2-R Eaton Electronics / Bussmann
BK/ABC-2-R

Eaton Electronics / Bussmann

In Stock: 9,542

Minimum Order: 100

View Product
Non-RoHS Equivalent
ABC-2 ABC-2 Eaton Electronics / Bussmann
ABC-2

Eaton Electronics / Bussmann

In Stock: 453

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

ABC-2-R

Fuse Miniature Fast Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Search Keywords: ABC2R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: ABC-2-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Miniature
Fuse Size: 6.35 x 31.75 mm
Acting: Fast
Current Rating: 2 A
Maximum AC Voltage Rating: 250 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Ceramic
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ABC-2-R RoHS compliant?
Yes, ABC-2-R is RoHS compliant.
What is the lead time for ABC-2-R?
The standard lead time for ABC-2-R is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
21 Weeks can ship 3/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$4.19
50
$3.41
100
$3.40
250
$3.16
500
$2.99
1,000
$2.98
2,500
$2.83
5,000 +
$2.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!